uvex Uvex 2 trend 6935.1 - .3/.7 - .9 S3/S2 SRC S2 S3 Black, Blue Stainless Steel Toe Capped Unisex Safety Boots 3.5, EU

Subtotal (1 pair)*

SGD194.58

(exc. GST)

SGD212.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD194.58

*price indicative

RS Stock No.:
247-9703
Mfr. Part No.:
6935236
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 2 trend 6935.1 - .3/.7 - .9 S3/S2 SRC S2 S3

Product Type

Safety Boots

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black, Blue

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Resistance Features

Temperature Resistant, Resistant to Oil and Petrol

Midsole Material

Steel

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011 S2 SRC, EN ISO 20345:2011 S3 SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety boot having size 3.5.It has smooth-running, dirt- and heat-resistant lacing system and removable antistatic comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot.

Wide fit

Water repellent leather

Meets the ESD specification

Related links