Himalayan HIMALAYAN Black Unisex Safety Boots 8, EU 42 European Standard EN ISO 20345
- RS Stock No.:
- 240-7084
- Mfr. Part No.:
- 5160BK080
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
SGD142.78
(exc. GST)
SGD155.63
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD142.78 |
*price indicative
- RS Stock No.:
- 240-7084
- Mfr. Part No.:
- 5160BK080
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | HIMALAYAN | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Size US | 9 | |
| Additional Safety Features | Water Resistant, Penetration Resistance, Oil Resistant, Energy Absorption of Seat Region, Closed Seat Region (Fully Enclosed Heel), Cleated Outsole, Anti-Static, 200 Joule Toecap Protection | |
| Resistance Features | Water Penetration and Water Absorption, Oil Resistant | |
| Midsole Material | Composite | |
| Size JP/CN | 26.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | European Standard EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series HIMALAYAN | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Size US 9 | ||
Additional Safety Features Water Resistant, Penetration Resistance, Oil Resistant, Energy Absorption of Seat Region, Closed Seat Region (Fully Enclosed Heel), Cleated Outsole, Anti-Static, 200 Joule Toecap Protection | ||
Resistance Features Water Penetration and Water Absorption, Oil Resistant | ||
Midsole Material Composite | ||
Size JP/CN 26.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals European Standard EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan black leather HyGrip safety hiker boot with PU/Rubber outsole and composite midsole (and metal free toe and midsole). These shoes are anti-static, Oil and slip resistant;, water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 300°C and 200 joules of toecap protection. The safety rating standard is S3.
Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 8 shoes with cleated outsole
Related links
- Himalayan HIMALAYAN Black Unisex Safety Boots 8, EU 42 European Standard EN ISO 20345:2011
- Himalayan HIMALAYAN Black Unisex Safety Boots 8, EU 42 European Standard EN ISO 20345 Rating Standard S3
- Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 8, EU 42 European Standard EN ISO 20345:2011 Rating
- Himalayan HIMALAYAN Black Composite Toe Capped Unisex Safety Boots 8, EU 42 European Standard EN ISO 20345:2011
- Himalayan 5120 Black Metal Free Toe Capped Unisex Safety Boots 8, EU 42 European Standard EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Waterproof Boots 8, EU 6/12 European Standard EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 12, EU 47 European Standard EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 7, EU 41 European Standard EN ISO 20345
