Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

SGD149.58

(exc. GST)

SGD163.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD149.58

*price indicative

RS Stock No.:
237-2725
Mfr. Part No.:
TC3000-07
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Series

Rhyolite - TC3000

Gender

Men

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Fibreglass

Size US

8

Size JP/CN

26

Midsole Material

Composite

Additional Safety Features

Oil Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Solid Nitrile Rubber (Outsole)

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockfall Rhyolite - TC3000 is 100% non-metallic, with protective toecap, midsole and internal metatarsal guard, Rhyolite is highly robust and developed with specialist durability materials including FORCE10® components, an Activ-Tex® waterproof membra

Size - 7

SRC Slip Rated

Related links