RS PRO, 24 V dc, 120 Ncm DC Geared Motor
- RS Stock No.:
- 235-7819
- Manufacturer:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-7819
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24 V dc | |
| Power Rating | 20 W | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 120 Ncm | |
| Gearhead Type | Spur | |
| Length | 51mm | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
Power Rating 20 W | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 120 Ncm | ||
Gearhead Type Spur | ||
Length 51mm | ||
Core Construction Iron Core | ||
RoHS Status: Not Applicable
