V12 Footwear Black Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 234-8196
- Mfr. Part No.:
- V1920-08
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
SGD117.66
(exc. GST)
SGD128.25
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 17 unit(s) shipping from 30 March 2026
- Plus 15 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD117.66 |
*price indicative
- RS Stock No.:
- 234-8196
- Mfr. Part No.:
- V1920-08
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite | |
| Size US | 9 | |
| Resistance Features | Heat Resistant | |
| Size JP/CN | 26.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Composite | ||
Size US 9 | ||
Resistance Features Heat Resistant | ||
Size JP/CN 26.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 footwear Octane IGS men's metal-free hiker boot S3 HI HRO ESD SRC features a metal free hiker boot which provides maximum comfort and durability. A lightweight nano composite toecap and a protective midsole.
Leather free
Water repellent
Superb grip
Increased cushioning underfoot
Completely vegan friendly
Related links
- V12 Footwear Black Composite Toe Capped Men's Safety Boots 11, EU 45 EN ISO 20345:2011
- V12 Footwear Black Composite Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- V12 Footwear Black Composite Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- V12 Footwear Caiman Black Composite Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- V12 Footwear V1945 Black EU 42 EN ISO 20345:2011
- V12 Footwear Bison Black Composite Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC
