uvex Uvex K Ear Shells for Helmets, 28 dB, Black, Grey
- RS Stock No.:
- 230-7753
- Mfr. Part No.:
- 2600216
- Manufacturer:
- uvex
Subtotal (1 pair)*
SGD49.40
(exc. GST)
SGD53.85
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD49.40 |
*price indicative
- RS Stock No.:
- 230-7753
- Mfr. Part No.:
- 2600216
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Attachment Type | Helmet | |
| Product Type | Ear Shells | |
| Series | Uvex K | |
| Single Number Rating SNR | 28dB | |
| Foldable | No | |
| Cup Colour | Black, Grey | |
| Weight | 191g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Attachment Type Helmet | ||
Product Type Ear Shells | ||
Series Uvex K | ||
Single Number Rating SNR 28dB | ||
Foldable No | ||
Cup Colour Black, Grey | ||
Weight 191g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Uvex K Protective earmuffs has an impressive combination of high levels of protection combined with great design. The mechanical bayonet helmet connection for quick tool-free attachment to and removal from the Uvex pheos helmet system This helmet earmuffs is ideal for combining with helmet and visor. The soft ear cushions adapt to surface and head shape to ensure optimal wearer comfort. The 360° rotation is for standby and resting positions.
Version helmet earmuffs
Product system construction
Insulation value (SNR) 27 dB
Colour grey, black
Accessories : ;1754404 Flip up visor Uvex Pheos arc version class 1, resistant to : Electric arcs, liquids, molten metal (Magnetic fixing);1754402 Flip up visor Uvex Pheos, resistant to : Liquids, molten metal (Mechanical fixing)
