Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 24.5, EU 7 BS EN IEC 61340-4-3:2018 - ESD
- RS Stock No.:
- 216-7929
- Mfr. Part No.:
- 78403_990-39
- Manufacturer:
- Helly Hansen
Subtotal (1 pair)*
SGD266.29
(exc. GST)
SGD290.26
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD266.29 |
*price indicative
- RS Stock No.:
- 216-7929
- Mfr. Part No.:
- 78403_990-39
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | Oxford | |
| Gender | Unisex | |
| Size EU | 7 | |
| Size UK | 24.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant, Non-Marking, Oil Resistant, Slip Resistant | |
| Size JP/CN | 24.5 | |
| Midsole Material | Cushioning Polyurethane | |
| Additional Safety Features | Metal Free, Moulded Heel Overlay, Penetration Resistance | |
| Size US | 24.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Nitrile Rubber | |
| Standards/Approvals | BS EN IEC 61340-4-3:2018 - ESD | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series Oxford | ||
Gender Unisex | ||
Size EU 7 | ||
Size UK 24.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant, Non-Marking, Oil Resistant, Slip Resistant | ||
Size JP/CN 24.5 | ||
Midsole Material Cushioning Polyurethane | ||
Additional Safety Features Metal Free, Moulded Heel Overlay, Penetration Resistance | ||
Size US 24.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Nitrile Rubber | ||
Standards/Approvals BS EN IEC 61340-4-3:2018 - ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Oxford Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in black colour and size 39.
Metal free nail penetration protection
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Related links
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 24.5, EU 7 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 24.5, EU 7 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 9.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 7.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 12.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 8, EU 9 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 12, EU 13 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 9, EU 10 BS EN IEC 61340-4-3:2018 - ESD
