Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC BS EN IEC

Subtotal (1 pair)*

SGD258.98

(exc. GST)

SGD282.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD258.98

*price indicative

RS Stock No.:
216-7921
Mfr. Part No.:
78403_724-42
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

Oxford

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8

Colour

Wheat

Safety Toe Type

Composite

Size JP/CN

26

Midsole Material

Cushioning Polyurethane

Resistance Features

Non-Marking, Abrasion Resistant, Slip Resistant, Oil Resistant

Size US

9

Additional Safety Features

Penetration Resistance, Moulded Heel Overlay, Metal Free

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Nitrile Rubber

Standards/Approvals

EN ISO 20345:2011 S3 HRO SRC BS EN IEC 61340-4-3:2018 - ESD

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in wheat colour and size 42.

Metal free nail penetration protection

Molded TPU toe bumper

Moisture wicking & breathable air mesh lining

Related links