Timberland Timberland Pro Splitrock XT White Composite Toe Capped Safety Shoes 5.5, EU 39

Subtotal (1 pair)*

SGD284.18

(exc. GST)

SGD309.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +SGD284.18

*price indicative

RS Stock No.:
204-2813
Mfr. Part No.:
TB0A1GH2231
Manufacturer:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Series

Timberland Pro Splitrock XT

Product Type

Safety Shoes

Size EU

39

Size UK

5.5

Colour

White

Safety Toe Type

Composite

Resistance Features

Slip Resistant, Oil Resistant, Abrasion Resistant

Additional Safety Features

SRC, S3

Size JP/CN

24

Size US

6.5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland Safety Shoes with all weather rubber outsole composite safety toe powered by carbon shield technology and anti fatigue technology PU foot bed with non-metallic shank. It has non-metallic puncture-resistant plate and cushioning PU Midsole. It is light in weight.

Oil resistant

Slip resistant

Abrasion resistant

Non marking

Related links