uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 43, EU 10 EN ISO 20345:2011
- RS Stock No.:
- 203-3577
- Mfr. Part No.:
- 8427243
- Manufacturer:
- uvex
Subtotal (1 pair)*
SGD189.49
(exc. GST)
SGD206.54
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD189.49 |
*price indicative
- RS Stock No.:
- 203-3577
- Mfr. Part No.:
- 8427243
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 1 business | |
| Gender | Men | |
| Size EU | 10 | |
| Size UK | 43 | |
| Colour | Blue | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Size JP/CN | 44 | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 1 business | ||
Gender Men | ||
Size EU 10 | ||
Size UK 43 | ||
Colour Blue | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Size JP/CN 44 | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
The Uvex blue, EU 43 lace-up safety boots is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.
Breathable micro velour upper material
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
Related links
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 47, EU 13 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 49 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 46, EU 12 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 44, EU 11 EN ISO 20345:2011
- uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boots 43, EU 10 EN ISO 20345:2011
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 43, EU 43 EN ISO 20345:2011 S3 CI HI HRO SRC EN ISO
- uvex Uvex 1 G2 Black EU 44 EN ISO 20345:2011
- uvex Uvex 1 Black EU 43 EN ISO 20345:2011
