uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 42, EU 9 EN ISO 20345:2011
- RS Stock No.:
- 203-3576
- Mfr. Part No.:
- 8427242
- Manufacturer:
- uvex
Subtotal (1 pair)*
SGD173.10
(exc. GST)
SGD188.68
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD173.10 |
*price indicative
- RS Stock No.:
- 203-3576
- Mfr. Part No.:
- 8427242
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 business | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 9 | |
| Size UK | 42 | |
| Colour | Blue | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | WRU | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Water Resistant, Hydrocarbon Resistant, Water Penetration (Wru), Chemical Resistant | |
| Size JP/CN | 43 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 business | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 9 | ||
Size UK 42 | ||
Colour Blue | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features WRU | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Water Resistant, Hydrocarbon Resistant, Water Penetration (Wru), Chemical Resistant | ||
Size JP/CN 43 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
The Uvex blue, EU 42 lace-up safety boots is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.
Breathable micro velour upper material
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
Related links
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 43, EU 10 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 47, EU 13 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 46, EU 12 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 44, EU 11 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 49 EN ISO 20345:2011
- uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boots 42, EU 9 EN ISO 20345:2011
- uvex Quatro Pro Grey EU 42 EN ISO 20345:2011 S3 CI SRC
- uvex Uvex 1 Blue EU 42 EN ISO 20345:2011
