STMicroelectronics Temperature & Humidity Sensor, Digital Output, Surface Mount, SMBus, ±2.5%, 6 Pins

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

SGD13.09

(exc. GST)

SGD14.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,630 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40SGD1.309SGD13.09
50 - 90SGD1.28SGD12.80
100 - 240SGD1.255SGD12.55
250 - 990SGD1.23SGD12.30
1000 +SGD1.205SGD12.05

*price indicative

Packaging Options:
RS Stock No.:
190-7646
Mfr. Part No.:
STTS751-0DP3F
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Function

Temperature

Output Type

Digital

Interface Type

SMBus

Accuracy

±2.5%

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.25 V

Maximum Operating Supply Voltage

3.6 V

Package Type

UDFN

Length

2.05mm

Height

0.5mm

Width

2.05mm

Resolution

12 bit

Dimensions

2.05 x 2.05 x 0.5mm

Operating voltage 2.25 V to 3.6 V
Operating temperature –40 °C to +125 °C
Programmable
10 different conversion rates 0.0625 to 32 conversions/sec. 1 conversion/sec. - default
4 different resolutions 9-bit (0.5 °C/LSB) to12-bit (0.0625 °C/LSB) 10-bit (0.25 °C/LSB) - default
Low supply current
50 μA (typ) for 8 conversions/sec.
20 μA (typ) for 1 conversion/sec.
3 μA (typ) standby
Accuracy
±0.5 °C (typ) 0 °C to +85 °C
±0.5 °C (typ) –40 °C to +125 °C
One-shot mode for power saving
Fast conversion time 21 ms (typ) 10-bit
Pull-up resistor value allows single pin to select one of four slave addresses
Supports 400 kHz serial clock
SMBus 2.0 compatible
SMBus ALERT (ARA) support
SMBus timeout
Green

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links