uvex Clear Polycarbonate Visor with Face Guard, Resistant To Anti-Scratch, UV Protection, Anti-Fog

Subtotal (1 unit)*

SGD146.52

(exc. GST)

SGD159.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD146.52

*price indicative

RS Stock No.:
175-4406
Mfr. Part No.:
9906006
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Resistance Features

Anti-Scratch, UV Protection, Anti-Fog

Product Type

Visor

Guard Type

Face

Series

uvex pheos SLB1

Frame Colour

Black

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

GS-ET 29, DIN EN 166 + DIN EN 170, CE0196

RoHS Status: Exempt

COO (Country of Origin):
DE
• Polycarbonate visor with uvex supravision excellence coating technology

• Anti-fog treatment on the inner side of the visor, excellent scratch and chemical resistance on the outer side

• Long-lasting anti-fog performance, even after repeated cleaning

• Easy to clean thanks to the nano clean effect

• Foldable visor and ear defenders in parking position for optimal weight distribution, allowing long-term wear without overloading the joints, neck or shoulders

• Marked for areas of use 3 (liquids), 8 (electric arc), and 9 (molten metal and hot solids)

• Class 1 electric arc protection, up to 4 kA (kiloamperes) according to standard GS-ET 29

• Available with two attachment systems: mechanical (9906005) and magnetic with automatic locking for quick and easy fitting and removal (9906006)

Every detail of the new pheos helmet system has been carefully thought through to deliver an advanced head protection solution. The magnetic locking system makes it even easier to attach the visor, while the ergonomic joint system makes it extremely comfortable to wear, even for long periods.

Polycarbonate visors with uvex supravision excellence coating

Anti fog and anti scratch

Available with two alternative mountings: mechanical levers or automatic magnetic locks

General features:

Polycarbonate visors with uvex supravision excellence coating

Can be used :;2312095 : Shell for Uvex Pheos Noise Cancelling Headphones, 30dB black, yellow ;1754400 : Uvex safety helmet in white polyethylene, Pheos range

Related links