uvex Clear Polycarbonate Visor with Face Guard, Resistant To Molten Metal, Liquid Resistant
- RS Stock No.:
- 175-4403
- Mfr. Part No.:
- 9906003
- Manufacturer:
- uvex
Subtotal (1 unit)*
SGD118.40
(exc. GST)
SGD129.06
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD118.40 |
*price indicative
- RS Stock No.:
- 175-4403
- Mfr. Part No.:
- 9906003
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Visor | |
| Resistance Features | Molten Metal, Liquid Resistant | |
| Guard Type | Face | |
| Frame Colour | White | |
| Series | PHEOS | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Visor | ||
Resistance Features Molten Metal, Liquid Resistant | ||
Guard Type Face | ||
Frame Colour White | ||
Series PHEOS | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• Polycarbonate visor with uvex supravision excellence coating technology
• Anti-fog treatment on the inner side of the visor, with excellent scratch and chemical resistance on the outer side
• Long-lasting anti-fog performance, even after repeated cleaning
• Easy to clean thanks to the nano clean effect
• Foldable visors and ear defenders in parking position ensure optimal weight distribution, allowing long-term wear without placing excessive strain on joints, neck or shoulders
• Marked for areas of use 3 (liquids) and 9 (molten metal and hot solids)
• Available with two attachment systems: mechanical (9906003) and magnetic with automatic locking for quick and easy fitting and removal (9906002)
• Replacement screen available (ref. 9906013)
Every detail of the new pheos helmet system has been carefully thought through to deliver an advanced head protection solution. The magnetic locking system makes it even easier to attach the visor, while the ergonomic joint system makes it extremely comfortable to wear, even for long periods.
Polycarbonate visors with uvex supravision excellence coating
Anti fog and anti scratch
Available with two alternative mountings: mechanical levers or automatic magnetic locks
General features:
Polycarbonate visors with uvex supravision excellence coating
Can be used with :;1853492 Ventilated white polyethylene Uvex safety helmet, Pheos range ;1754400 Uvex safety helmet in white polyethylene, Pheo range
Related links
- uvex Clear Polycarbonate Visor with Brow Face Guard Molten Metal, Liquid
- 3M Clear Polycarbonate Visor with Face Guard Liquid Resistant
- uvex Clear Polycarbonate Visor with Face Guard Liquid Resistant, Molten Metal
- uvex Clear Polycarbonate Visor with Face Guard Molten Metal
- JSP Clear Polycarbonate Visor with Face Shield Guard, Resistant To Molten Metal
- uvex Clear Polycarbonate Visor with Brow Face Guard Liquid Resistant,
- uvex Clear Polycarbonate Visor with Face Guard Flying Particles
- uvex Clear Polycarbonate Visor with Face Guard UV Protection, Anti-Fog
