Heckel

Subtotal (1 pair)*

SGD128.83

(exc. GST)

SGD140.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD128.83

*price indicative

RS Stock No.:
175-0302
Mfr. Part No.:
6390342
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

WRU

Slip Resistance Rating

SR

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IT
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments

Double density PU sole

Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets

Climate Airmesh lining

Metal free toe cap

Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric

Weight 570 g (S3 low) and 615 g (S3) in size 42

Related links