Heckel suXXeed Black, Grey, Red Composite Toe Capped Men's Ankle Safety Boots 38
- RS Stock No.:
- 175-0298
- Mfr. Part No.:
- 6390338
- Manufacturer:
- Heckel
Subtotal (1 pair)*
SGD143.14
(exc. GST)
SGD156.02
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD143.14 |
*price indicative
- RS Stock No.:
- 175-0298
- Mfr. Part No.:
- 6390338
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | suXXeed | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size UK | 38 | |
| Colour | Black, Grey, Red | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Additional Safety Features | WRU | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | No | |
| Upper Material | Suede Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series suXXeed | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size UK 38 | ||
Colour Black, Grey, Red | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Additional Safety Features WRU | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals No | ||
Upper Material Suede Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments
Double density PU sole
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
Related links
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 37
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 43
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 10.5
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 6.5
- Heckel suXXeed Black Red Composite Toe Capped Men's Safety Boots 12, EU 47
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 38 EN ISO 20345:2011
- Heckel suXXeed Red Grey Composite Toe Capped Men's Ankle Safety Boots 42
- Heckel suXXeed Red Grey Composite Toe Capped Men's Ankle Safety Boots 44
