- RS Stock No.:
- 171-9626
- Mfr. Part No.:
- D8230185
- Manufacturer:
- Mecalectro
2 In stock for delivery within 5 working days
Added
Price Each
SGD318.17
(exc. GST)
SGD346.81
(inc. GST)
Units | Per unit |
1 - 4 | SGD318.17 |
5 - 9 | SGD311.49 |
10 + | SGD302.14 |
- RS Stock No.:
- 171-9626
- Mfr. Part No.:
- D8230185
- Manufacturer:
- Mecalectro
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Linear solenoids: single-acting, heavy-duty, protected design
Single-acting linear solenoids for automated systems, various machines and security applications.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
For models with 24 VDC and intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
Specifications
Attribute | Value |
---|---|
Action | Push Pull |
Supply Voltage | 230 V ac |
Maximum Stroke | 25mm |
Holding Force | 18 → 80N |