- RS Stock No.:
- 136-9587
- Mfr. Part No.:
- 120257
- Manufacturer:
- Tork
36 In stock for delivery within 4 working days
Added
Price 1 Box of 6
SGD86.64
(exc. GST)
SGD94.44
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | SGD86.64 | SGD14.44 |
*price indicative |
- RS Stock No.:
- 136-9587
- Mfr. Part No.:
- 120257
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tork Toilet Roll, White, 59mm Core Diameter - 120257
This toilet roll from Tork combines efficiency and cost-effectiveness, offering high capacity and quality performance. It is designed with 2 ply to minimise maintenance and ensure a consistent supply of paper that makes it ideal for high-traffic locations.
Features & Benefits
• High capacity with 1800 sheets per roll
• 2-ply construction for softness and strength
• Jumbo size roll for less frequent replacement
• Advanced range for cost-effective performance
• White colour for a clean and professional look
• 59mm core diameter for compatibility with dispensers
• 2-ply construction for softness and strength
• Jumbo size roll for less frequent replacement
• Advanced range for cost-effective performance
• White colour for a clean and professional look
• 59mm core diameter for compatibility with dispensers
Applications
• Ideal for use in high-traffic washrooms
• Suitable for commercial, industrial, and public restroom facilities
• Can be used for environments with a high demand for toilet paper
• Suitable for commercial, industrial, and public restroom facilities
• Can be used for environments with a high demand for toilet paper
Can it be used in all standard jumbo toilet paper dispensers?
Yes, it is compatible with most standard jumbo toilet paper dispensers.
Will it fit in small washroom spaces?
It is designed for high-traffic locations and may not be suitable for smaller washroom spaces.
Is the 2-ply construction soft and comfortable for users?
Yes, the 2-ply construction provides a balance of softness and strength for user comfort.
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Roll Size | Jumbo |
Core Diameter | 59mm |
Number of Sheets | 1800 |
Roll Diameter | 265mm |
Number of Rolls | 6 |
Range | Advanced |
Colour | White |
Metres Per Case | 360m |
Better World Verification | EU Ecolabel, FSC Certified |
Better World Product | Yes |