- RS Stock No.:
- 136-9583
- Mfr. Part No.:
- 110275
- Manufacturer:
- Tork
19 In stock for delivery within 4 working days
Added
Price 1 Box of 6
Was SGD95.45
You pay
SGD89.21
(exc. GST)
SGD97.24
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | SGD89.21 | SGD14.868 |
*price indicative |
- RS Stock No.:
- 136-9583
- Mfr. Part No.:
- 110275
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tork Toilet Roll, White, 265mm Roll Diameter - 110275
This Tork soft jumbo toilet roll premium in white, 2 ply, jumbo size offers a high-capacity solution for high-traffic locations. With 1800 sheets per roll, it ensures less maintenance and reduced paper shortage risks.
Features & Benefits
• Ideal look and feel with high brightness soft tissue
• Jumbo size for greater capacity and efficiency
• 2 ply for enhanced performance
• Embossed for added texture
• High roll diameter of 26.5cm
• Ideal for high-traffic locations
• Jumbo size for greater capacity and efficiency
• 2 ply for enhanced performance
• Embossed for added texture
• High roll diameter of 26.5cm
• Ideal for high-traffic locations
Applications
• Designed for use in high-traffic public restrooms
• Suitable for commercial offices, schools, and hospitality establishments
• Suitable for commercial offices, schools, and hospitality establishments
Can it be used in high-traffic locations?
Yes, it is specifically designed for high-traffic areas.
Will it fit in standard toilet roll dispensers?
Yes, it is compatible with most jumbo toilet roll dispensers.
Is it suitable for commercial use?
Yes, this toilet roll is ideal for commercial settings like offices, restaurants, and hotels.
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Roll Size | Jumbo |
Core Diameter | 59mm |
Number of Sheets | 1800 |
Roll Diameter | 265mm |
Number of Rolls | 6 |
Range | Jumbo Premium |
Colour | White |
Metres Per Case | 360m |
Better World Verification | EU Ecolabel, FSC Certified |
Better World Product | Yes |