- RS Stock No.:
- 135-6179
- Mfr. Part No.:
- LPRT/2 400V
- Manufacturer:
- Broyce Control
37 In stock for delivery within 4 working days
Added
Price Each
SGD209.47
(exc. GST)
SGD228.32
(inc. GST)
Units | Per unit |
1 - 4 | SGD209.47 |
5 + | SGD172.40 |
- RS Stock No.:
- 135-6179
- Mfr. Part No.:
- LPRT/2 400V
- Manufacturer:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LPRT/2 Phase Failure, Phase Sequence, Under Voltage plus Time Delay
Broyce Controls L-Series signal conditioners use a QR barcode marking method allowing direct access to all technical data sheets, ensuring correct information is always at your finger tips!
Features and Benefits
Compact 17.5 mm DIN Rail housing
Microprocessor based
True R.M.S. monitoring measuring phase to phase (three wire) or phase to neutral (4-wire) voltages
Selectable nominal voltages to suit most popular three wire or 4-wire supply voltages
Monitors own supply and detects an Under voltage condition on one or more phases
Detects incorrect phase sequence, phase loss and neutral loss1
Adjustment for Under voltage trip level
Adjustment for time delay
DPDT relay output 5A
Green LED indication for supply status
Red LED indication for relay status
Approvals
UL Certification
Broyce Monitor Relays
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Voltage Sensing Range | 243 → 540 V |
Contact Configuration | DPDT |
Voltage Sensitivity | Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Failure, Phase Sequence |
Time Delay | 0.2 → 10s |
Series | L |
Special Features | Microprocessor Based, Detects Incorrect Phase Sequence, Phase Loss And Neutral Loss, Adjustment For Under Voltage Trip Level, Adjustment For Time Delay |
Terminal Type | Screw |
Maximum Voltage Sensed | 540V |
Minimum Voltage Sensed | 243 V |
Operating Temperature Range | +60°C |
Length | 66.5mm |
Dimensions | 66.5 x 17.5 x 89mm |
Number of Poles | 2 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Width | 17.5mm |
Height | 89mm |