Molex 46708 Series Terminal Position Assurance

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

SGD311.60

(exc. GST)

SGD339.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800SGD1.558SGD311.60
1000 - 4800SGD1.527SGD305.40
5000 +SGD1.497SGD299.40

*price indicative

RS Stock No.:
134-8063
Mfr. Part No.:
46708-3412
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Position Assurance

For Use With

EXTreme Ten60Power High Current Connector

Series

46708

Contact Material

Polybutylene Terephthalate

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex EXTreme Ten60Power TPA (Terminal Position Assurance)


EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration

Molex EXTreme Ten60Power Hybrid Power and Signal Connectors


EXTreme Ten60Power hybrid power and signal connectors designed for use in board to board, wire to board and panel to board applications. These hybrid power connectors feature high current contact blades with a robust design and a 7.5 mm power pitch. These contacts provide 50 A of current per blade (260 A per linear pitch) with fast response times. Resistance to arcing in hot pluggable applications prevents electrical interruptions. These EXTreme Ten60Power hybrid power and signal connectors have an easy to configure modular design offering design flexibility for a wide range of power and signal requirements

Related links