uvex Quatro Pro Grey, Black Stainless Steel Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2011 S3 SRC
- RS Stock No.:
- 130-4469
- Mfr. Part No.:
- 8401239
- Manufacturer:
- uvex
Subtotal (1 pair)*
SGD163.67
(exc. GST)
SGD178.40
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 24 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD163.67 |
*price indicative
- RS Stock No.:
- 130-4469
- Mfr. Part No.:
- 8401239
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Quatro Pro | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Closure Type | Lace Up | |
| Colour | Grey, Black | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Dirt Resistant, Anti-Static | |
| Additional Safety Features | A | |
| Midsole Material | Steel, Soft Midsole | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Quatro Pro | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Closure Type Lace Up | ||
Colour Grey, Black | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Dirt Resistant, Anti-Static | ||
Additional Safety Features A | ||
Midsole Material Steel, Soft Midsole | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX Quatro Pro Safety Boot
UVEX Quatro Pro safety boots are a hard wearing boot designed for demanding, rugged outdoor environments with uncompromising levels of safety and comfort. The boots have a water resistant leather upper plus a dual density PUR sole with a chunky self-cleaning tread disperses surface debris to reduce slip risk. Excellent protection is provided by the steel midsole and toecap together with the scuff cap that helps protect the leather for extended product life. The foam 3D Hydroflex insole in the heel and front foot delivers excellent shock absorption. The anti-static removable insole with moisture control adds to the comfort. A breathable textile lining, padded collar and bellow tongue helps keep debris out.
FEATURES and BENEFITS:
• Water resistant leather upper ;• High ankle boot;• Extra wide fit;• Water resistant;• Slip resistant – SRC rated;• Oil and petrol resistant;• Silicone free;• Dual density PUR outsole;• Soft padded collar;• Padded bellows tongue designed to keep dust out;• Laced;• Ultra-comfortable removable insole;• Moisture control system;• Anti-static;• 3D Hydroflex foam insole for shock absorption heel and front foot;• Foamed scuff-cap helps protect leather upper;• Steel midsole;• Penetration resistant steel midsole;• Steel toecap tested to 200 joule EN ISO 20345;• uvex climazone technology maintains optimum foot temperature and allows the footwear to dry quickly. Improved comfort and foot hygiene ;• Pronounced heel offers extra support in arch area and confidence when climbing ladders;• Heel cap - improved stability and greater twist protection - reduced risk on uneven ground. Helps to keep feet out of moisture
OUTSOLE:
• Oil and petrol resistant
• Silicone free
• Dual density PUR outsole
• Steel midsole
• Softer midsole helps for improved shock absorption • Stable PU outsole
• Chunky self-cleaning tread 4.5 mm
• Excellent grip
• Arch support
• Non-slip
• PU Scuff-cap
• PU Heel cap
• Dual density PUR outsole
• Heat resistant to +120°C
• Antistatic properties
UVEX Safety Footwear
Standards
EN ISO 23045:2011 S3 SRC
Related links
- uvex Quatro Pro Grey EU 46 EN ISO 20345:2011 S3 SRC
- uvex Quatro Pro Grey EU 41 EN ISO 20345:2011 S3 SRC
- uvex Quatro Pro Grey EU 43 EN ISO 20345:2011 S3 SRC
- uvex Quatro Pro Black EU 47 EN ISO 20345:2011 S3 SRC
- uvex Quatro Pro Black EU 45 EN ISO 20345:2011 S3 SRC
- uvex Quatro Pro Black EU 42 EN ISO 20345:2011 S3 SRC
- uvex Quatro Pro Grey EU 41 EN ISO 20345:2011 S3 CI SRC
- uvex Quatro Pro Grey EU 49 EN ISO 20345:2011 S3 CI SRC
