uvex uvex com4-fit Series Orange, Black Disposable Ear Plugs, 33 dB Rated 100
- RS Stock No.:
- 130-2359
- Mfr. Part No.:
- 2112012
- Manufacturer:
- uvex
Subtotal (1 box of 100 units)*
SGD71.12
(exc. GST)
SGD77.52
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 17 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD71.12 | SGD0.711 |
*price indicative
- RS Stock No.:
- 130-2359
- Mfr. Part No.:
- 2112012
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 100 | |
| Product Type | Ear Plugs | |
| Sub Type | Corded Ear Plug | |
| Single Number Rating SNR | 33dB | |
| Standards/Approvals | EN 352-2, CE | |
| Series | uvex com4-fit | |
| Material | Polyvinyl Chloride | |
| Colour | Orange, Black | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Reusable/Disposable Disposable | ||
Number of Pairs 100 | ||
Product Type Ear Plugs | ||
Sub Type Corded Ear Plug | ||
Single Number Rating SNR 33dB | ||
Standards/Approvals EN 352-2, CE | ||
Series uvex com4-fit | ||
Material Polyvinyl Chloride | ||
Colour Orange, Black | ||
Metal Detectable No | ||
RoHS Status: Not Applicable
• Hypoallergenic earplugs with a compact, ergonomic design for excellent protection
• Slim profile, ideal for smaller or narrower ear canals
• Suitable for use in noisy environments up to 110 dB
• Patented X-Grip technology: reduces pressure at the ear canal entrance and allows easier removal
• Optimal wearing comfort, even during prolonged use
• Ideal expansion time for easy and effective insertion
• Excellent speech recognition thanks to the unique PU foam cell structure
• Available in a corded version for convenient intermittent use
• Maximum wearing time: one working day (∼8 hours)
• Made in Sweden
• Additional requirements*: W, X, S, V, E0
UVEX com4-fit Ear Plugs
The Uvex com4-fit have more compact ergonomic design and are more comfortable for wearers with narrower auditory canals. The Uvex com4-fit have a sealed surface, preventing foreign bodies from penetrating the plug. The soft foam offers real comfort, even when worn for extended period.
The Uvex com4-fit Ear plugs are available in various options:
Uncorded ear plugs 200 pairs – RS Stock no: 130-2358;Corded ear plugs 100 pairs – RS Stock no: 130-2359;Uncorded refill 300 pairs – RS Stock no: 130-2360
Features & Benefits:
• Compact, ergonomic design is perfect for wearers with narrow ear canals ;• Patented x-grip technology noticeably reduces pressure in the ear canal ;• Increased wearing comfort, even when worn for long periods;• x-grip makes it easy to remove the earplugs
Related links
- uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 200
- uvex x-fit Series Yellow 37 dB Rated 100
- Portwest EP02 Series Orange Disposable Ear Plugs, 33 dB Rated
- Portwest EP Series Orange Disposable Ear Plugs, 33 dB Rated 200
- uvex Hi-com Series Yellow 24 dB Rated 100
- Honeywell Safety Earplugs Series Yellow Disposable Ear Plugs, 33 dB Rated 500
- Honeywell Safety 300 Series Yellow 33 dB Rated 200
- Honeywell Safety Earplugs Series White 33 dB Rated 200
