uvex i-Works Safety Glasses, Anti-Mist, Scratch Resistant, Clear, Anthracite Blue Polycarbonate Lens, Plastic

Subtotal (1 unit)*

SGD13.25

(exc. GST)

SGD14.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 206 unit(s) shipping from 04 May 2026
  • Plus 120 unit(s) shipping from 07 May 2026
  • Plus 240 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD13.25

*price indicative

RS Stock No.:
130-2332
Mfr. Part No.:
9194171
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Anthracite Blue

Resistance Features

Anti-Mist, Scratch Resistant

Frame Style

Semi-Framed

Bifocal Lens

No

Standards/Approvals

EN 166 1F KN, CE

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Lens Material

Polycarbonate

Series

i-Works

EN 166 Lens Marking

Yes

Frame Material

Plastic

RoHS Status: Not Applicable

• sporty, robust safety spectacle, available in a range of lens shades

• ergonomically shaped side arms with soft-grip temple ends provide

a comfortable, secure fit without pressure

• nose bridge designed for all-day comfort

• robust polycarbonate lens with uvex’s proven supravision coating

technology

– permanent anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous UV radiation up to 400 nm

• fits the uvex IES

• a sustainable benefit: lenses can be replaced when required

• metal-free

UVEX i-Works Clear Lens Safety Glasses


Uvex i-works safety glasses with clear lenses provide a superior fit with excellent protection. The lenses are anti-fog and protect you from low energy impacts. Permanent lens coating technology prolongs product life offering great value for money. The clear lenses are suitable for most light conditions. Low profile side arms come with a practical hang cord attachment option.

Features and Benefits


Sporty design - robust while looking good;Panoramic lens for great lateral vision;uvex permanent anti-fog coating on the inside of the lens, scratch resistant on the outside;Soft grip side arms for ultra comfortable, non-slip fit;Anthracite and blue colour combination;Panoramic lens for great lateral vision;Low profile side arms with practical hang cord attachment option;Metal free ;100% UV protection up to 400nm;Clear lens suitable for most light conditions;Weight 28 g

Lens Protection


Stock number 130-2332 – 2C-1, 2 DIN EN 170 – coating Supravision Excellent

Stock number 130-2333 – 2C-1, 2 DIN EN 170 – coating Supravision Excellent

Stock number 130-2334 – 5-2, 5 DIN EN 172 – coating Supravision Excellent

Stock number 130-2335 - 2C-1, 2 DIN EN 170 – coating Supravision Excellent

Stock number 130-2336 – 5-1, 7 DIN EN 172 – coating Anti-fog inside the lens

Optical class 1

Anti-fog N

Fine particle resistant K

Speed particle resistant T

UVEX Safety Eyewear


Standards

EN166 1FT KN CE

Related links