uvex PHEOS Safety Glasses, Liquid Splash, Anti-Mist Coating, Gas Resistant, Molten Metal, UV Protection, Hot Solid

Subtotal (1 unit)*

SGD12.51

(exc. GST)

SGD13.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 138 unit(s) shipping from 04 May 2026
  • Plus 59 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD12.51

*price indicative

RS Stock No.:
130-2319
Mfr. Part No.:
9192285
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Glasses

Lens Colour

Grey

Frame Colour

Yellow, Silver, Black, White, Blue

Resistance Features

Liquid Splash, Anti-Mist Coating, Gas Resistant, Molten Metal, UV Protection, Hot Solid Projections, Dust Resistant, Anti-Fog, Scratch Resistant, Impact Resistant, Arc Flash

Frame Style

Spectacle

Bifocal Lens

No

Standards/Approvals

EN171, EN397, EN208, EN379, EN175, EN166, EN352-3, EN50365, EN170, EN172, EN1731, EN207

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

EN 166 Lens Marking

Yes

Frame Material

Plastic

Series

PHEOS

Lens Material

Polycarbonate

RoHS Status: Not Applicable

• sporty, timeless safety spectacle; frameless design allowing for an

extra-large field of vision

• ergonomically shaped side arms with soft-grip temple ends provide

a comfortable, secure fit without pressure

• nose bridge designed for all-day comfort

• robust polycarbonate lens with uvex’s proven supravision coating

technology – permanent anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous UV radiation up to 400 nm

• optional clip-in frame seal provides extra protection against particles,

dirt and dust

• headband option holds eyewear in place during overhead or work in

confined spaces

• available as standard size or narrow version

• fits the uvex IES

• metal-free

Uvex Pheos Safety Glasses


Uvex Pheos safety glasses are stylish and modern safety glasses with duo spherical lenses giving all round vision. uvex permanent lens coating technology with anti-fog coating on the inside of the lens, scratch resistant on the outside for increased durability and safety. Integral brow guard gives additional eye coverage for increased protection. The side arms combine hard and soft materials which grip the head for a non-slip comfortable fit. The pheos range of safety glasses allow you to wear helmets, caps and earmuffs.

Frame Features and Benefits


• Frameless design with integral brow guard - additional eye coverage for increased protection

• Side arms combine hard / soft materials which grip the head for a secure, stable and comfortable fit

• Enhanced ventilation for an improved eye climate and reduces risk of fogging

• Low profile side arms increase compatibility with other items of PPE

• 100% UVA, UVB and UVC up to 400nm

• Metal free

• Grey sun glare lens – for when sunlight and glare may be a hazard

Lens: Stock Number 130-2318, 130-2320


• Material PC;• Filter 2C-1, 2 DIN EN 170;• Coating – supravision excellence;• 2.1 mm Thick;• Impact resistant F 45 m/s ;• Weight 30 g;• Optical class 1

Lens: Stock Number 130-2319


• Material PC;• Filter 5-2, 5 DIN EN 172;• Coating – supravision excellence;• 2.5 mm Thick;• Impact resistant F 45 m/s ;• Weight 30 g;• Optical class 1

Lens: Stock Number 130-2321


• Material PC;• Filter 5-1, 7 DIN EN 172;• Coating – Inside Anti-Fog;• 2.2 mm Thick;• Impact resistant F 45 m/s;• Weight 30 g;• Optical class 1

UVEX Safety Eyewear


Note

Smaller profile sizes are available, see stock numbers 1302322, 1302323, 1302324, 1302325.

Standards

N166 1F KN CE

Related links