- RS Stock No.:
- 126-3886
- Manufacturer:
- RS PRO
49 In stock for delivery within 4 working days
Added
Price Each
SGD80.79
(exc. GST)
SGD88.06
(inc. GST)
Units | Per unit |
1 - 4 | SGD80.79 |
5 - 9 | SGD78.53 |
10 + | SGD64.63 |
- RS Stock No.:
- 126-3886
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Diameter | 120mm |
Foot Height | 35.3mm |
Overall Height | 35mm |
Static Load Capacity | 118 |
Material | Natural Rubber |
Foot Shape | Round |
Shore Hardness | 60 Shore A |
Metalwork | Stainless Steel |
Compression Load | 118 |
Maximum Operating Temperature | +100°C |
Compression Deflection | 4mm |
Series | KPR |