- RS Stock No.:
- 123-7150
- Mfr. Part No.:
- SFM3000-200
- Manufacturer:
- Sensirion
Discontinued product
- RS Stock No.:
- 123-7150
- Mfr. Part No.:
- SFM3000-200
- Manufacturer:
- Sensirion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Sensirion SFM3000 Low Pressure Drop Digital Flow Meter
The Sensirion SFM3000 digital flow meter provides accurate measurements of air and other non-aggressive gases and is designed for high-volume applications. The very low pressure drop through the flow body of the sensor make it ideal for use in demanding situations such as laboratory use, medical ventilation and respiratory applications. The sensor is based on Sensirions patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a single microchip. All measurement results are internally linearized and temperature compensated.
The SFM3000 flow meter is available with or without a protective cap/cover:
123-7150 1-100934-01 SFM3000-200 Without cap/cover
123-7149 1-100932-01 SFM3000-200C With cap/cover
The SFM3000 flow meter is available with or without a protective cap/cover:
123-7150 1-100934-01 SFM3000-200 Without cap/cover
123-7149 1-100932-01 SFM3000-200C With cap/cover
Operation from 5Vdc supply
2-wire I2C digital interface
Low pressure drop
Flow range: ±200 slm (bidirectional)
Typical accuracy ±1.5% of measured value
Fast 0.5ms update time
Zero offset, no drift
22mm ISO5356-1:2004 conical fittings
2-wire I2C digital interface
Low pressure drop
Flow range: ±200 slm (bidirectional)
Typical accuracy ±1.5% of measured value
Fast 0.5ms update time
Zero offset, no drift
22mm ISO5356-1:2004 conical fittings
Mass Flow Sensors and Meters
Specifications
Attribute | Value |
---|---|
Media Monitored | Gas |
Device Type | Low Pressure Drop |
Minimum Flow Rate | -200 slm |
Maximum Flow Rate | 200 slm |
Supply Voltage | 5 V |
Pipe Diameter Range | 22 mm |
Connection Type | 2-Wire I2C |
Maximum Pressure | 1.3bar |
Material | Epoxy, Gold, Polyurethane, PPE+PS Blend, Si, Si3n4, Siox, Stainless Steel (Annealed) |
Minimum Media Temperature | -20 °C |
Maximum Media Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Series | SFM3000 |