- RS Stock No.:
- 844-4653
- Mfr. Part No.:
- PSE530-R06
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 844-4653
- Mfr. Part No.:
- PSE530-R06
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Compact Pneumatic Pressure Sensor
Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 1 (Operating) MPa, 1.5 (Proof) MPa |
Minimum Operating Pressure | 0MPa |
Pressure Type | Positive Pressure |
Connection | Push In 6 mm |
Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas |
Type | Analog Output |
Voltage Rating | 12 → 24V dc |
Manufacturer Series | PSE530 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP40 |
LED Indicator | No |