Digital pressure switch range from SMC for monitoring vacuum pressure from -101 to 0 KPa with 2 switching outputs. These vacuum pressure switches are simple to set up in just 3 steps and allow settings to be copied from a master unit to up to 10 slave switches.
PNP, Analogue voltage or Analogue current outputs Two colour digital display High precision resolution, typically 1/1000 User selectable pressure unit display CE marked in accordance with relevant European Directives Display calibration capability allowing uniformity of display User-friendly, raised rubber button control Plug connection with 2 metre flying lead provides fast installation Port Connections R 1/8; M5 Protection Rating IP40