- RS Stock No.:
- 361-3687
- Mfr. Part No.:
- 9012ADW7S1M12
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 361-3687
- Mfr. Part No.:
- 9012ADW7S1M12
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
9012 ADW Heavy Duty Piston Actuated
For oil, diesel oil and hydraulic fluids
Available with or without piston seal
Available with or without piston seal
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 38bar |
Maximum Pressure Reading | 340bar |
Media Measured | Fluid, Oil |
Process Connection | G3/8 |
Electrical Connection | PG13.5 Cable Gland |
Maximum Current | 3 A dc, 5 A ac |
Supply Voltage | 120 → 240 V dc, 120 → 600 V ac |
Housing Material | Zinc Alloy |
IP Rating | IP65 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +120°C |