Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Sensors
/
Pressure Sensors
Sunx Pressure Sensor, 0kPa Min, 2kPa Max, Relay Output, Differential Reading
RS Stock No.:
299-5988
Mfr. Part No.:
DP-M2
Manufacturer:
Sunx
View this category
Discontinued product
RS Stock No.:
299-5988
Mfr. Part No.:
DP-M2
Manufacturer:
Sunx
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DP-M Series Differential Pressure Sensor Data Sheet
Pressure Sensor Product technical Guide
RoHS Certificate of Compliance
Statement of conformity
Pressure Sensors With Electronic Display
Attribute
Value
Pressure Reading Type
Differential
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
2kPa
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Response Time
10 ms
Supply Voltage
12 → 24 V dc
Housing Material
ABS
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C