WIKA A-10 Series Pressure Sensor, 0bar Min, 16bar Max, Absolute, Gauge, Vacuum Reading
- RS Stock No.:
- 262-7740
- Mfr. Part No.:
- 48755299
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 20/08/2024, delivery within 5 working days from despatch date
Price Each
SGD225.48
(exc. GST)
SGD245.77
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD225.48 |
- RS Stock No.:
- 262-7740
- Mfr. Part No.:
- 48755299
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKAs field-proven model A-10 pressure transmitter (pressure sensor) is the all-rounder for pressure measurement in industrial environments. Compactly built, it can be integrated into a wide range of machine designs. The many measuring ranges, and special measuring ranges, contribute to its universal applicability.
Excellent quality and proven technology
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 16bar |
Accuracy | ±1 to ±2.4 % |
Series | A-10 |