Telemecanique Sensors Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids Differential Pressure Switch,
- RS Stock No.:
- 124-2123
- Mfr. Part No.:
- 9012GGW4
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 124-2123
- Mfr. Part No.:
- 9012GGW4
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
9012 GGW Diaphragm Low Pressure Adjustable
The 9012GGW are pressure switches for differential pressure operation, they are used to monitor the change in difference between two pressures.These unidirectional switches signal that a predetermined pressure difference is reached, resulting from a widening or narrowing of the difference between two pressures.
SPDT
Differential pressure operation
Diaphragm actuated
Buna-N Nitrile diaphragm
Zinc plated housing
Differential pressure operation
Diaphragm actuated
Buna-N Nitrile diaphragm
Zinc plated housing
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0 (Decreasing) psi, 0.5 (Differential) psi |
Maximum Pressure Reading | 175 (Decreasing) psi, 36 (Differential) psi |
Accuracy | <4 (Repeat) % |
Output Type | SPDT-NO/NC |
Media Measured | Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids |
Process Connection | 1/4 in NPTF |
Electrical Connection | 0.5 in NPT |
Maximum Current | 6 A |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Die Cast Aluminium Alloy 380 |
Maximum Operating Temperature | +185°F |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -10°F |