ifm electronic PV Series Pressure Switch 0 bar 250 bar
- RS Stock No.:
- 596-074
- Mfr. Part No.:
- PV7001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
SGD316.44
(exc. GST)
SGD344.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD316.44 |
*price indicative
- RS Stock No.:
- 596-074
- Mfr. Part No.:
- PV7001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 250bar | |
| Product Type | Pressure Switch | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Contact Configuration | SPDT | |
| Analogue Output | 100 mA | |
| Maximum Supply Voltage | 30V | |
| Series | PV | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | DIN IEC 68-2-6, EN 61000-4-2, DIN IEC 60068-2-27 / DIN IEC 60068-2-29 | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP69K | |
| Output Type | PNP/NPN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 250bar | ||
Product Type Pressure Switch | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Contact Configuration SPDT | ||
Analogue Output 100 mA | ||
Maximum Supply Voltage 30V | ||
Series PV | ||
Housing Material Stainless Steel | ||
Standards/Approvals DIN IEC 68-2-6, EN 61000-4-2, DIN IEC 60068-2-27 / DIN IEC 60068-2-29 | ||
Mount Type Screw | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP69K | ||
Output Type PNP/NPN | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link is a sophisticated device designed for precise measurement and control in industrial applications. With a robust metallic thin film cell as its measuring element, it operates over a broad range of 0 to 250 bar and is suitable for both gases and liquids. Its electrical design supports a configurable switching signal, allowing for tailored outputs, while its versatility in environments with extreme temperatures and pressures solidifies its status as an essential tool for optimizing processes. Built with high durability and rated IP 67 and IP 69K for protection, this pressure switch is engineered to ensure reliable performance and longevity in various settings.
High precision measuring range from 0 to 250 bar, ensuring accurate pressure monitoring
Compatible with IO-Link for enhanced communication and integration in automated systems
Offers configurable output signals, allowing flexibility in various applications
Designed for a wide ambient temperature range of -40 to 90 °C, ensuring versatility across environments
Related links
- ifm electronic PV Series Pressure Switch 0 bar 250 bar
- ifm electronic PV Series Pressure Switch 0 bar 400 bar
- ifm electronic PV Series Pressure Switch 0 bar 60 bar
- ifm electronic PV Series Pressure Switch 0 bar 100 bar
- ifm electronic PV Series Pressure Switch 0 MPa 250 bar
- ifm electronic PV Series Pressure Switch 0 MPa 400 bar
- ifm electronic PV Series Pressure Switch 0 MPa 100 bar
- ifm electronic PP Series Pressure Switch 0 bar 250 bar
