WIKA G 1/4 Analogue Pressure Gauge 60bar Back Entry, 9081160, 0bar min., 111.16
- RS Stock No.:
- 222-7913
- Mfr. Part No.:
- 9081160
- Manufacturer:
- WIKA
Available for back order.
Price Each
SGD17.22
(exc. GST)
SGD18.77
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD17.22 |
- RS Stock No.:
- 222-7913
- Mfr. Part No.:
- 9081160
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika model 111 pressure gauge are based on the proven bourdon tube measuring system and its specifically designed for panel mounting and therefore feature a back mount process connection. The model 111.16 Bourdon tube pressure gauge can be fitted to the panel by means of a mounting bracket. The scale range of pressure gauge is 0 to 60 bar.
Specifically for panel mounting
Reliable and cost effective
Design per EN 837-1
Reliable and cost effective
Design per EN 837-1
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 60bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 50mm |
Series | 111.XX |