- RS Stock No.:
- 382-7836
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 382-7836
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Precision Precut, Stainless Steel Shim
Designed to help achieve accurate alignment
Shaped to ensure an easy fit in non-corroding metal with no grades or sharp edges
Exact thickness clearly marked on each shim
Individual shim packs contain 10 shims of the same thickness
Shaped to ensure an easy fit in non-corroding metal with no grades or sharp edges
Exact thickness clearly marked on each shim
Individual shim packs contain 10 shims of the same thickness
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Thickness | 0.2mm |
Length | 100mm |
Width | 100mm |
Slot Width | 32mm |