JSP Respirator

  • RS Stock No. 176-8912
  • Mfr. Part No. CBP010-001-151
  • Manufacturer JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

JSP Respiratory Protective Kit

The JSP respiratory belt mounted rechargeable protective kit is used in the work environment by workers to prevent harmful substances from the air being inhaled.

Features and Benefits

• Provides a comfortable waist belt attached with integrated battery along with fully automatic alarm
• Easy to adapt – different filters used for dust or gas/vapour
• It also offers integrated head, eyes and face protection to respirators

Applications

• Chemical industries
• Hazardous area
• Paint shops

Certifications

• EC certified

Temporarily out of stock - back order for despatch 14/10/2020, delivery within 4 working days from despatch date
Price Each
Was SGD1,555.05
SGD 1,457.16
(exc. GST)
SGD 1,559.16
(inc. GST)
units
Per unit
1 +
SGD1,457.16
Related Products
Introducing the FFP2 Disposable Respirator. This cup-shaped disposable ...
Description:
Introducing the FFP2 Disposable Respirator. This cup-shaped disposable respirator has been designed with multi-layered filtration and a staple-free construction that offers superior respiratory protection against fine, toxic dust, fumes and water-based mist. It features a contoured nose seal and adjustable ...
3M™ Versaflo™ M 307 Helmets provide respiratory, eye ...
Description:
3M™ Versaflo™ M 307 Helmets provide respiratory, eye (EN166 Medium Impact), face protection and head protection (EN397), essential for areas where head protection is mandatory, for example construction sites. The helmet also features a flame resistant face seal for applications ...
The 3M TR-602E is the Powered Air Turbo ...
Description:
The 3M TR-602E is the Powered Air Turbo Unit for 3M Versaflo TR-600 series Powered Air Respirator. It includes an Airflow Indicator (TR-971) and Spark Arrestor (TR-662 x2). Used with comaptile 3M respirator kits and accessories, you can be assured ...
The 3M Versaflo M-406 with faceshield includes a ...
Description:
The 3M Versaflo M-406 with faceshield includes a polycarbonate visor and a nylon shroud. It provides respiratory, eye, face and head protection with additional neck and shoulder coverage. It is ideal for Construction application and Heavy industries. High impact faceshield ...