- RS Stock No.:
- 874-1055
- Mfr. Part No.:
- 0615990FN4
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 874-1055
- Mfr. Part No.:
- 0615990FN4
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
18V Li-Ion Combi Drill and Impact Driver Kit (GSB 18V-LI + GDR 18V-LI)
Power tool kit from Bosch containing the professional GSB 18-LI Combi Drill and the GDR 18-LI Impact Driver. Bosch Lithium Ion technology gives unrivalled runtime and protection from overload, overheating and deep discharge.
18V Li-Ion Combi Drill (GSB 18V-LI)
Extremely compact at only 195 mm and weighing 1.9 kg
Short design and weight is ideal for hard to access areas and overhead work
Softgrip ergonomic handle with slim circumference for more control and less operator fatigue
Impact drilling in masonry up to 13 mm
Maximum drilling in wood of 35 mm
Maximum drilling in steel of 13 mm
Maximum impact rate of 25500 ipm
Newly design gearbox and 4-pole high performance motor delivers up to 67Nm torque
18 + 1 torque settings
Cable of drilling for up to 75 holes (6 x 50 mm) in masonry on a single battery charge
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
13mm Auto-Lock chuck for quick and easy bit changes
Integrated LED light for illumination of the work piece
Motor brake for precise work when driving rows of screws
Belt clip for storage on a belt or ladder
Battery charge indicator so you never run out of battery on the job again
Short design and weight is ideal for hard to access areas and overhead work
Softgrip ergonomic handle with slim circumference for more control and less operator fatigue
Impact drilling in masonry up to 13 mm
Maximum drilling in wood of 35 mm
Maximum drilling in steel of 13 mm
Maximum impact rate of 25500 ipm
Newly design gearbox and 4-pole high performance motor delivers up to 67Nm torque
18 + 1 torque settings
Cable of drilling for up to 75 holes (6 x 50 mm) in masonry on a single battery charge
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
13mm Auto-Lock chuck for quick and easy bit changes
Integrated LED light for illumination of the work piece
Motor brake for precise work when driving rows of screws
Belt clip for storage on a belt or ladder
Battery charge indicator so you never run out of battery on the job again
18V Li-Ion Impact Driver (GDR 18V-LI)
High power and torque of 160Nm
High impact rate of 3,200 bpm for very fast screw driving in metal and wood
Very short design of 145mm and weighing 1.7 kg
Compact design is ideal for use in tight spaces or overhead work
Softgrip handle for more control and less operator fatigue
Maximum speed of 2800 rpm
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
Battery charge indicator so you never run out of battery on the job again
Belt clip for storage on a belt or ladder
High impact rate of 3,200 bpm for very fast screw driving in metal and wood
Very short design of 145mm and weighing 1.7 kg
Compact design is ideal for use in tight spaces or overhead work
Softgrip handle for more control and less operator fatigue
Maximum speed of 2800 rpm
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
Battery charge indicator so you never run out of battery on the job again
Belt clip for storage on a belt or ladder
Supplied with
2 x 4.0Ah Li-Ion batteries, charger & L-Boxx carry case.
Bosch Drills
Specifications
Attribute | Value |
---|---|
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Corded/Cordless | Cordless |
Plug Type | Type G - British 3-pin |
Battery Capacity | 4Ah |
Number of Batteries | 2 |
Voltage Rating | 18V |