- RS Stock No.:
- 752-5424
- Mfr. Part No.:
- DCD780C2-GB
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 752-5424
- Mfr. Part No.:
- DCD780C2-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
Product Details
18V XR Li-Ion Drill Driver (DCD780)
Ergonomically designed, compact and lightweight drill driver with DeWalt XR Li-Ion batteries..
2 speed all metal transmission
14 position adjustable torque control
13 mm single sleeve keyless chuck
Automatic spindle lock enables fast bit changes
White LED light with flashlight functionality to illuminate work piece
One handed bit change
Steel belt clip
Magnetic bit holder
14 position adjustable torque control
13 mm single sleeve keyless chuck
Automatic spindle lock enables fast bit changes
White LED light with flashlight functionality to illuminate work piece
One handed bit change
Steel belt clip
Magnetic bit holder
Supplied with
Multi-voltage charger, side handle, 2 x Li-Ion batteries & carry case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Plug Type | Type G - British 3-pin |
Model Number | DCD780C2-GB |
Voltage Rating | 18V |
Battery Type | Li-ion |