- RS Stock No.:
- 196-1685
- Mfr. Part No.:
- HAH-15T
- Manufacturer:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 196-1685
- Mfr. Part No.:
- HAH-15T
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
202 - 425VDC Input
Base-plate Cooled
Full Power at 100°C base plate
Quarter and Half Brick (300W) Footprint
Base-plate Cooled
Full Power at 100°C base plate
Quarter and Half Brick (300W) Footprint
Specifications
Attribute | Value |
---|---|
Accessory Type | Heat Sink |
For Use With | DC-DC Converters |
Series | HAH |
Mounting Style | Screw |