- RS Stock No.:
- 135-7183
- Mfr. Part No.:
- RSAL-20R5W
- Manufacturer:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 135-7183
- Mfr. Part No.:
- RSAL-20R5W
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
TDK Lambda RSAL Series - EMI Filters
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Accessory Type | Noise Filter |
For Use With | Power Supply |
Standards Met | CSA C22.2 No.8 File No. 208777, EN 60939 Licence Ref. No. SE/07115-1, RoHL Compliant, UL 1283 File No. E62388 |
Mounting Style | Through Hole |
Input Current Range | Maximum of 0.5A |