- RS Stock No.:
- 135-7179
- Mfr. Part No.:
- RSEL-2001A
- Manufacturer:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 135-7179
- Mfr. Part No.:
- RSEL-2001A
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
TDK Lambda RSEL Series - EMI Filters
Compact Multipurpose Type
Features
● Wire type and faston terminal type are available with the same shape.
● Optional low-leakage current characteristic type is also available.
● Compliant with RoHS directives.
● Optional low-leakage current characteristic type is also available.
● Compliant with RoHS directives.
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Accessory Type | Noise Filter |
For Use With | Power Supply |
Mounting Style | Through Hole |
Input Current Range | Maximum of 1A |
Standards Met | CSA C22.2 No.8 File No. 208777, EN 60939 Licence Ref. No. SE/07115-1, RoHL Compliant, UL 1283 File No. E62388 |