- RS Stock No.:
- 863-9489
- Mfr. Part No.:
- FCA-210-0923M
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 863-9489
- Mfr. Part No.:
- FCA-210-0923M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
FCA Series Relay
Military / Aerospace Mid-Range Relays. The FCA series relays from TE Connectivity are hermetically sealed with an all welded contruction
Silver cadmium oxide contacts with gold plating
Specifications
Attribute | Value |
---|---|
Coil Voltage | 28V dc |
Contact Configuration | DPDT |
Mounting Type | Flange Mount |
Switching Current | 2A |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Maximum Switching Voltage DC | 28V |
Length | 43.4mm |
Coil Resistance | 320 Ω |
Series | FCA |
Depth | 13.2mm |
Height | 25.7mm |
Application | Aerospace, Military |