- RS Stock No.:
- 794-3642
- Mfr. Part No.:
- 2903279
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 794-3642
- Mfr. Part No.:
- 2903279
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RIF 4 Power Relay Module
Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Switching Current | 9A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 43mm |
Coil Resistance | 7.08 kΩ |
Coil Power | 2.8W |
Maximum Operating Temperature | +40°C |
Series | RIF |
Minimum Operating Temperature | -40°C |
Depth | 90mm |
Contact Material | Silver Alloy |
Life | 10000000 (Mechanical) cycles |
Height | 111mm |
Maximum Switching Power AC | 4 kVA |
Maximum Switching Power DC | 216 W |
Application | Power |