- RS Stock No.:
- 783-0384
- Mfr. Part No.:
- KRPA-14DG-12
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-0384
- Mfr. Part No.:
- KRPA-14DG-12
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KRPA Series Relay
KRPA Series relay from TE Connectivity are general purpose with industry standard octal-type 8 pin termination
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Length | 48.8mm |
Coil Resistance | 120 Ω |
Height | 34.9mm |
Series | KRPA |
Contact Material | Silver Alloy |
Depth | 37.3mm |
Application | General Purpose |