- RS Stock No.:
- 782-1646
- Mfr. Part No.:
- KUHP-11A51-24 7-1393114-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-1646
- Mfr. Part No.:
- KUHP-11A51-24 7-1393114-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KUHP Series Relay
The KUHP series are enclosed 30A switching capability power relays.
.250" combination push-on/solder terminals
Slotted flanges for bracket mounting to a chassis
Designed to meet VDE space requirements
Class B coil insulation
Slotted flanges for bracket mounting to a chassis
Designed to meet VDE space requirements
Class B coil insulation
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V |
Contact Configuration | DPDT |
Mounting Type | Panel Mount |
Switching Current | 20A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Length | 73.7mm |
Coil Resistance | 72 Ω |
Minimum Operating Temperature | -45°C |
Series | KUHP |
Maximum Operating Temperature | +45°C |
Height | 38.9mm |
Depth | 35.7mm |
Contact Material | Silver Alloy |
Application | Power |