Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Power Relays
Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT
RS Stock No.:
683-9233
Mfr. Part No.:
G5SB1412DC
Manufacturer:
Omron
View all Power Relays
Discontinued product
RS Stock No.:
683-9233
Mfr. Part No.:
G5SB1412DC
Manufacturer:
Omron
Technical data sheets
Product Details
Specifications
Legislation and Compliance
PCB Power Relay G5SB Data Sheet
G5SB Series
Compact single pole relay with 5A 250V switching capacity
High isolation (8kV) between coil and contacts
Fully sealed construction
Ideal for many HVAC and electrical appliance applications
Ultra-compact: 10 x 20 x 15.5mm (WxDxH)
Approvals
UL, CSA, VDE
Attribute
Value
Coil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Length
20.3mm
Coil Resistance
360 Ω
Coil Power
400mW
Isolation Coil To Contact
4kV ac
Maximum Operating Temperature
+70°C
Height
15.8mm
Life
5000000 (Electrical) cycles
Minimum Operating Temperature
-40°C
Depth
10.3mm
Contact Material
Silver
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
Power
RoHS Certificate of Compliance
Statement of conformity