Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Power Relays
Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT
RS Stock No.:
683-9132
Mfr. Part No.:
G5LA1E12DC
Manufacturer:
Omron
View all Power Relays
Discontinued product
RS Stock No.:
683-9132
Mfr. Part No.:
G5LA1E12DC
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
PCB Relay G5LA Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Coil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Length
19.8mm
Coil Resistance
400 Ω
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Silver Alloy
Height
15.8mm
Depth
15.8mm
Maximum Switching Power DC
120 W
Maximum Switching Power AC
1.25 kVA
Application
Power