Finder Plug In Relay, 125V dc Coil, 7A Switching Current
- RS Stock No.:
- 248-1691
- Mfr. Part No.:
- 553491250040
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)**
SGD239.29
(exc. GST)
SGD260.83
(inc. GST)
50 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
10 + | SGD23.929 | SGD239.29 |
**price indicative
- RS Stock No.:
- 248-1691
- Mfr. Part No.:
- 553491250040
- Manufacturer:
- Finder
Related links
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current