- RS Stock No.:
- 176-2914
- Mfr. Part No.:
- HFA4/24-3H1DTGF
- Manufacturer:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 176-2914
- Mfr. Part No.:
- HFA4/24-3H1DTGF
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa Non-Latching Relay
The Hongfa 2-pole non-latching surface mount relay is actuated with the help of a 24VDC coil and up to 6A DC/AC current through the coil for the relay to switch positions. It is a safety multi-contact relay. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
Environmental friendly product
SMT and DIP types available
Service temperature range between -40°C and 85°C
High mechanical endurance and life expectancy of 10M cycles
High surge withstand voltage up to 10KVAC
Resistant to vibration and abrasion
Low power consumption
Offers excellent board space saving
SMT and DIP types available
Service temperature range between -40°C and 85°C
High mechanical endurance and life expectancy of 10M cycles
High surge withstand voltage up to 10KVAC
Resistant to vibration and abrasion
Low power consumption
Offers excellent board space saving
Applications
Used as a control device
Automotive industry
Household appliances
Industrial machinery
Telecommunication
Automotive industry
Household appliances
Industrial machinery
Telecommunication
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | Surface Mount |
Number of Poles | 1 |
Coil Resistance | 1.6 kΩ |
Switching Current | 6A |
Coil Power | 360mW |
Maximum Switching Current AC | 6 A |
Maximum Switching Current DC | 6 A |
Maximum Switching Voltage DC | 30V |
Maximum Switching Voltage AC | 400V |
Maximum Switching Power DC | 180 W |
Contact Material | Silver Alloy |
Depth | 13mm |
Life | 1 x 10^7 cycles |
Maximum Switching Power AC | 1.5 kVA |
Isolation Coil To Contact | 10kV |
Maximum Operating Temperature | +85°C |
Height | 24mm |
Series | HFA4 |
Minimum Operating Temperature | -40°C |
Length | 40mm |